| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP-4-F |
| Color: | Blue |
| Series: | SP |
| Amperage: | 30 A |
| Connector Type: | Loudspeaker |
| Termination Method: | Screw Down |
| Contact Plating: | Silver |
| Standards Met: | UL94HB Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMESP-4-F |
SP-4-F
| Heilind Number: | AMESP-4-F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SP-4-F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4 Pole loudspeaker cable connector. Thermoplastic shell, screw contacts

