T 3260 001

Heilind Number:AMET 3260 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3260 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 3WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3260 001
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:5 A
Voltage Rating:250 V, 300 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3260 001

Detailed Description

Introducing the T 3260 001, a high-performance Male Cable Connector designed for seamless connectivity in diverse applications. This 3-way C091A connector features a rugged Die Cast Zinc housing, ensuring durability in demanding environments. With Silver contact plating and a solder termination method, it guarantees reliable signal transmission even in harsh conditions. Operating efficiently between -40°C to 100°C, this connector is suitable for a wide range of settings. Its IP40 rating offers protection against dust, while the shielded design enhances signal integrity. The M16 shell size, straight mount angle, and screw mating type facilitate easy installation. With a current rating of 5A and voltage rating of 250V/300V, it meets stringent performance requirements. RoHS compliant and in stock for immediate shipping, the T 3260 001 is the perfect choice for your circular DIN connector needs.