Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Sine Systems |
Manufacturer Part Number: | Amphenol Sine Systems T 3487 100 |
Gender: | Female |
Shielded: | Yes |
IP Rating: | IP40 |
Wire Size: | 20 AWG |
Mount Type: | Panel Mount |
Mating Type: | Screw |
Mating Cycles: | 500 cycle |
Current Rating: | 7 A |
Voltage Rating: | 100 V |
Contact Plating: | Silver |
Housing Material: | Zinc Die Cast |
Number of Contacts: | 7 |
Termination Method: | Solder |
Maximum Operating Temperature: | 100 °C |
Minimum Operating Temperature: | -40 °C |
Series: | C091 M16-A |
SKU: | AMET 3487 100 |
T 3487 100
Specifications
Detailed Description
Introducing the T 3487 100, a high-performance rear mounting female receptacle designed for seamless connectivity in industrial environments. Part of the C091 M16-A series, this connector boasts a durable zinc die-cast housing, ensuring robustness in operation. With seven contacts and a panel mount configuration, it facilitates reliable solder termination for secure connections. Featuring silver contact plating and a wide operating temperature range from -40°C to 100°C, it guarantees efficient signal transmission even in demanding conditions. With an IP40 rating and shielded design, it offers enhanced protection against dust and interference. Suitable for 20 AWG wire, it supports a current rating of 7A and a voltage rating of 100V, making it ideal for various power and signal applications. RoHS compliant and with a mating cycle of 500, this connector prioritizes both performance and sustainability. Upgrade your connectivity solutions with the T 3487 100.