Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT00SE-14-19P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Wall Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-19 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-332014-19P |
SKU: | AMIPT00SE-14-19P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |