PT01A-20-41P(424)

Heilind Number:AMIPT01A-20-41P(424)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-20-41P(424)
ECAD Model:
3D Model

Description:

AMIPT01A-20-41P(424)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-20-41P(424)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-41
Locking Mechanism:Bayonet
Part Aliases:91-150732-41P C91-150732-41P
SKU:AMIPT01A-20-41P(424)

Detailed Description

The PT01A-20-41P(424) connector, compliant with military specification MIL-DTL-26482, is a rugged and reliable solution for high-performance connectivity in demanding environments. Part of the PT Series, this connector features a shell size of 20 made of durable aluminum, ensuring durability while maintaining a lightweight profile. The contact pins, constructed from copper alloy and plated with gold, provide excellent conductivity and resistance to corrosion. With an IP67 rating for dust and water resistance, this connector is suitable for use in harsh conditions. Its bayonet locking mechanism ensures secure mating, while the Electroless Nickel shell finish offers added protection. Designed for high reliability applications, with a maximum voltage rating of 600 VAC, the PT01A-20-41P(424) is a versatile choice for military, aerospace, and industrial systems.