PT01A-22-55SX(424)

Heilind Number:AMIPT01A-22-55SX(424)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT01A-22-55SX(424)
ECAD Model:
3D Model

Description:

AMIPT01A-22-55SX(424)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01A-22-55SX(424)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:X
Locking Mechanism:Bayonet
SKU:AMIPT01A-22-55SX(424)

Detailed Description

The PT01A-22-55SX(424) Circular MIL Spec Connector is a rugged and reliable solution designed to meet stringent military specifications. Featuring a shell size of 22 and constructed with durable aluminum, this cable connecting receptacle is built to withstand harsh environments. The gold-plated copper alloy contacts ensure optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its bayonet locking mechanism and keying position X provide secure and foolproof mating. RoHS compliant and offering high reliability, the PT Series connector is ideal for use in aerospace, defense, and other demanding industries.