Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT01A-8-3P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 8 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Cable Connecting Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-3 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-150726-03P U71-150726-03P |
SKU: | AMIPT01A-8-3P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |