PT01E-10-6S(SR)

AI-Solder Cable Receptacle 26482-1 W/SR

Part Aliases: Amphenol Industrial Operations 71-144110-06S   Amphenol Industrial Operations U71-144110-06S  
The AI-Solder Cable Receptacle 26482-1 W/SR, part of our MIL-DTL-26482 compliant PT Series. Crafted with precision from durable aluminum shell material with an Olive Drab Cadmium finish, this connector ensures reliable performance in demanding environments. Featuring a shell size of 10 and a socket contact type, it guarantees a secure and efficient connection. The gold-plated copper alloy contacts provide optimal conductivity, while the IP67 rating offers protection against dust and water ingress. With a voltage rating of 600 VAC, it is suitable for high-power applications. Its bayonet locking mechanism ensures quick and easy mating. Perfect for military and aerospace applications, this hi-rel connector meets stringent quality standards, making it the ideal choice for mission-critical systems. Experience unparalleled performance with the PT01E106SSR.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01E-10-6S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:71-144110-06S U71-144110-06S
SKU:AMIPT01E-10-6S(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: