| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-10-6S |
| Series: | PT Series |
| IP Rating: | IP67 |
| Shell Size: | 10 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-26482 |
| Part Aliases: | 71-146210-06S U71-146210-06S |
| SKU: | AMIPT02A-10-6S |
PT02A-10-6S
| Heilind Number: | AMIPT02A-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-10-6S |
| ECAD Model: |
Specifications
Detailed Description
The AI-Solder Box-Mt Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this socket contact connector ensures reliable connectivity in harsh environments. With a shell size of 10 and insert arrangement 10-6, it offers a secure fit and easy installation. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for up to 600 VAC voltage, it is suitable for a wide range of power and signal transmission needs. The IP67 rating provides protection against dust and water ingress, making it ideal for outdoor use. With a bayonet locking mechanism, this connector offers quick and secure mating. Designed for high reliability, it is suitable for use in critical systems. The PT02A106S is a versatile and robust solution for your circular connector requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/26FE35PN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT06A-12-14P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19S | AI-Solder Plug Connector 26482-1 | ![]() |


