PT02A-20-16P

Heilind Number:AMIPT02A-20-16P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02A-20-16P
ECAD Model:
3D Model

Description:

AI-Solder Box-Mt Receptacle 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-20-16P
Series:PT Series
IP Rating:IP67
Shell Size:20
Shell Type:Box Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:1000 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:20-16
Military Specification:MIL-DTL-26482
Part Aliases:71-146220-16P U71-146220-16P
SKU:AMIPT02A-20-16P

Detailed Description

Introducing the PT02A-20-16P, a rugged and reliable AI-Solder Box-Mount Receptacle designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a shell size of 20 and a bayonet locking mechanism, it offers secure and stable connections. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity even in demanding applications. Rated for IP67 protection and boasting a 1000 VAC voltage rating, this connector is suitable for use in a wide range of industrial and military settings. Its 20-16 insert arrangement and hi-rel designation make it a versatile and dependable choice for circular MIL spec applications. Rest assured, the PT02A-20-16P is a premium quality connector that delivers exceptional performance and durability.