PT02A-20-39S

AI-Solder Box-Mt Receptacle 26482-1

Part Aliases: 71-146220-39S   U71-146220-39S  
The PT02A-20-39S, a high-performance AI-Solder Box-Mount Receptacle designed to meet stringent military specifications. Built to MIL-DTL-26482 standards, this PT Series connector ensures reliable connectivity in harsh environments. Featuring a shell size of 20 and a durable aluminum construction with Olive Drab Cadmium finish, it offers exceptional durability. The contact sockets, made of copper alloy and plated with gold, guarantee optimal signal transmission with a voltage rating of 600 VAC. With an IP67 rating for dust and water resistance, this connector is ideal for use in demanding applications. Its bayonet locking mechanism provides secure mating, while the 20-39 insert arrangement accommodates various signal configurations. RoHS compliant and suitable for high-reliability applications, the PT02A2039S is a versatile solution for military, aerospace, and industrial connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02A-20-39S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:20-39
Locking Mechanism:Bayonet
Part Aliases:71-146220-39S U71-146220-39S
SKU: AMIPT02A-20-39S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: