PT02E-10-5P(025)
AI-Solder Box Mt Receptacle 26482-1
Part Aliases: 93-148210-05P C93-148210-05P
The AI-Solder Box Mount Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, boasts superior connectivity in demanding environments. Crafted with a durable Aluminum shell and Copper Alloy contact material plated in Gold, it ensures reliable performance. With an IP67 rating, it offers protection against dust and water ingress. Featuring a shell size 10 and contact type Pin, it accommodates various applications. The Black Zinc Cobalt shell finish not only enhances durability but also adds a sleek aesthetic. Meeting RoHS compliance and with a voltage rating of 600 VAC, it guarantees safety and environmental responsibility. The 10-5 insert arrangement, coupled with a secure Bayonet locking mechanism, ensures a stable connection. Ideal for high-reliability applications, this connector is a versatile solution for military, aerospace, and industrial use.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-5P(025) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-5 |
Locking Mechanism: | Bayonet |
Part Aliases: | 93-148210-05P C93-148210-05P |
SKU: | AMIPT02E-10-5P(025) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |