PT02E-12-10S(072)

Solder Box-Mt Receptacle E-Class Gray ZnNi 26482-1

The PT02E-12-10S(072) is a high-performance Circular MIL Spec Connector designed for demanding military and aerospace applications. Built to MIL-DTL-26482 specifications, this rugged connector features a durable aluminum shell with a corrosion-resistant Gray Zinc Nickel finish, providing excellent protection in harsh environments. The contact sockets are made of Copper Alloy with Gold plating, ensuring reliable conductivity and signal integrity. With an IP67 rating, it offers superior ingress protection against dust and moisture. The Bayonet locking mechanism ensures secure mating, while the 600 VAC voltage rating makes it suitable for power and signal transmission. RoHS compliant and designed for high reliability, the PT Series Connector is the perfect choice for mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-12-10S(072)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Gray Zinc Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
SKU: AMIPT02E-12-10S(072)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: