PT02E-12-8P(023)

Heilind Number:AMIPT02E-12-8P(023)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-12-8P(023)
ECAD Model:
3D Model

Description:

AI-Solder Box Mt Receptacle 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-12-8P(023)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-8
Locking Mechanism:Bayonet
Part Aliases:91-148212-08P C91-148212-08P
SKU:AMIPT02E-12-8P(023)

Detailed Description

The AI-Solder Box Mount Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring Copper Alloy contact material with Gold plating, it ensures optimal signal transmission while meeting IP67 standards for dust and water resistance. With a shell size of 12 and pin contact type, this receptacle is suitable for high-voltage applications, boasting a 600VAC rating. Its Aluminum shell with Electroless Nickel finish provides durability, while the Bayonet locking mechanism guarantees secure mating. RoHS compliant and designed for high reliability, the PT02E128P023 is a vital component in systems requiring rugged circular connectors.