Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-19P(027) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 14 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 14-19 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-148214-19P C58-148214-19P |
SKU: | AMIPT02E-14-19P(027) |
PT02E-14-19P(027)
Heilind Number: | AMIPT02E-14-19P(027) |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Number: | PT02E-14-19P(027) |
ECAD Model: |
Specifications
Detailed Description
The PT02E-14-19P(027) is a rugged and reliable circular connector designed for military applications. Meeting MIL-DTL-26482 specifications, this PT Series receptacle ensures high performance in demanding environments. Featuring a shell size 14 with a box mount design, it offers secure and durable connectivity. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against water and dust ingress. The bayonet locking mechanism ensures quick and secure mating. RoHS compliant and suitable for use in high reliability applications, this connector is a trusted solution for military and industrial systems.