PT06A-10-6S(025)
AI-Solder Plug Connector 26482-1
Part Aliases: 93-146610-06S C93-146610-06S
The AI-Solder Plug Connector 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. This high-reliability connector features a durable aluminum shell with a sleek Black Zinc Cobalt finish, ensuring long-lasting performance even in harsh environments. The Socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for use in demanding applications. Its straight shell type with a shell size of 10 and insert arrangement of 10-6, along with a Bayonet locking mechanism, ensures secure and stable connections. Rated for up to 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Rest assured, it is fully compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with the ultimate in performance and durability – the PT06A106S025.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6S(025) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | 93-146610-06S C93-146610-06S |
SKU: | AMIPT06A-10-6S(025) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |