PT06A-10-6S(470)
CONNECTOR
Part Aliases: 93-150752-06S C93-150752-06S
The PT06A-10-6S(470) Circular Connector, a robust and reliable solution meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with a sleek black zinc cobalt finish, ensuring longevity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for aerospace, defense, and industrial applications. The 10-6 insert arrangement, along with socket contacts plated with gold, ensures secure and efficient connectivity. With a voltage rating of 600 VAC, this connector is suitable for high-power transmission. The bayonet locking mechanism offers quick and secure mating, while RoHS compliance and high reliability certification further enhance its appeal. Trust in the PT06A106S470 for seamless and durable circular connectivity.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-6S(470) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | 93-150752-06S C93-150752-06S |
SKU: | AMIPT06A-10-6S(470) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |