PT06A-12-3P(023)
AI-Solder Plug Connector 26482-1
Part Aliases: 91-146612-03P C91-146612-03P
The AI-Solder Plug Connector 26482-1 from our PT Series, meeting stringent MIL-DTL-26482 military specifications. Crafted with durability in mind, this connector features a robust aluminum shell with an Electroless Nickel finish, ensuring reliable performance even in harsh environments. The Copper Alloy contacts, plated with Gold, provide excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The Bayonet locking mechanism guarantees secure mating, while the Straight pin contact type in a 12-3 insert arrangement allows for efficient signal transmission. Rated for up to 1000VAC, this hi-rel connector is suitable for demanding power and signal connectivity tasks. Rest assured, it's RoHS compliant, aligning with environmental standards. Trust in the PT06A123P023 for your circular MIL spec connector needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3P(023) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 12-3 |
Locking Mechanism: | Bayonet |
Part Aliases: | 91-146612-03P C91-146612-03P |
SKU: | AMIPT06A-12-3P(023) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |