PT06A-16-26S

AI-Solder Plug Connector 26482-1

Part Aliases: 71-146616-26S   U71-146616-26S  
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series. Engineered for rugged reliability in demanding environments, this connector features a shell size 16 made of durable aluminum with an olive drab cadmium finish. The socket contact type, crafted from copper alloy and plated with gold, ensures optimal conductivity and corrosion resistance. With an IP67 rating for dust and waterproofing, and a voltage rating of 600 VAC, this connector is ideal for high-reliability applications. Its bayonet locking mechanism guarantees secure mating, while the 16-26 insert arrangement offers versatility. Whether in military, aerospace, or industrial settings, the PT06A1626S is a trusted solution for critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-26S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
Part Aliases:71-146616-26S U71-146616-26S
SKU: AMIPT06A-16-26S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: