PT06A-16-8P(025)

Heilind Number:AMIPT06A-16-8P(025)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-16-8P(025)
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-8P(025)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:1000 VAC
Insert Arrangement:16-8
Locking Mechanism:Bayonet
Part Aliases:93-146616-08P C93-146616-08P
SKU:AMIPT06A-16-8P(025)

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted for high reliability applications, this connector features a durable Aluminum shell with a black Zinc Cobalt finish, ensuring longevity in demanding environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a IP67 rating, it offers superior protection against dust and moisture ingress. Designed for convenience, the bayonet locking mechanism ensures secure mating. Meeting RoHS compliance, this connector is environmentally friendly. Its 16-8 insert arrangement and shell size 16 make it suitable for a wide range of applications. With a voltage rating of 1000 VAC, it's ideal for use in power transmission systems. Upgrade to the PT06A168P025 for dependable connectivity in aerospace, military, and industrial settings.