PT06E-14-5S(476)

AI-Solder Plug E-Class 26482-1

Part Aliases: 58-144614-05S   C58-144614-05S  
The AI-Solder Plug E-Class 26482-1, a MIL-DTL-26482 compliant connector that meets rigorous military specifications. Part of the PT Series, this high-performance connector features a shell size 14, crafted from durable aluminum with an Olive Drab Cadmium finish. The contact material is copper alloy with gold plating, ensuring reliable conductivity even in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress. Engineered for superior performance, this socket-type connector, with insert arrangement 14-5, utilizes a secure bayonet locking mechanism. With a voltage rating of 1000 VAC and RoHS compliance, it guarantees safe and environmentally friendly operation. Designed for high-reliability applications, the PT06E145S476 is the ideal choice for demanding circular MIL spec connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-14-5S(476)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:14-5
Locking Mechanism:Bayonet
Part Aliases:58-144614-05S C58-144614-05S
SKU: AMIPT06E-14-5S(476)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: