PT06E-16-26P(SR)
AI-Solder Plug Connector 26482-1 W/SR
Part Aliases: Amphenol Industrial Operations 71-144616-26P Amphenol Industrial Operations U71-144616-26P
The AI-Solder Plug Connector 26482-1 W/SR from the PT Series, a MIL-DTL-26482 compliant military specification connector designed for high-reliability applications. Featuring a shell size 16 with a Straight Plug shell type and Olive Drab Cadmium shell finish, this connector ensures secure and durable connections in challenging environments. The contact material, Copper Alloy with Gold plating, guarantees optimal conductivity and corrosion resistance, while the IP67 rating offers protection against dust and water ingress. With a voltage rating of 600 VAC and insert arrangement 16-26, it meets stringent performance requirements. The bayonet locking mechanism provides easy and secure mating, making it ideal for mission-critical systems. Trust in the PT06E1626PSR for reliable connectivity in aerospace, defense, and industrial applications.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06E-16-26P(SR) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 16 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 16-26 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-144616-26P U71-144616-26P |
SKU: | AMIPT06E-16-26P(SR) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |