PT06E-18-11S(470)
AI-Solder Plug E-Class 26482-1
Part Aliases: 93-144618-11S C93-144618-11S
The AI-Solder Plug E-Class 26482-1, part of the rugged PT Series designed for military applications. Compliant with MIL-DTL-26482 standards, this connector ensures reliable performance in harsh environments. Featuring a shell size of 18 with a durable aluminum construction and Black Zinc Cobalt finish, it offers IP67 protection against dust and water ingress. The socket contact type with gold plating on copper alloy contacts guarantees optimal conductivity and corrosion resistance. With a voltage rating of 1000 VAC, this high-reliability connector, designated as SKU PT06E-18-11S(470), is ideal for use in demanding military and aerospace systems.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-11S(470) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 18 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Plug, Straight |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 1000 VAC |
Insert Arrangement: | 18-11 |
Locking Mechanism: | Bayonet |
Part Aliases: | 93-144618-11S C93-144618-11S |
SKU: | AMIPT06E-18-11S(470) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |