PT06SE-12-10P(476)
Crimp Plug Connector 26482-1
Part Aliases: 58-332612-10P
The PT06SE-12-10P(476) Crimp Plug Connector, a military-grade solution meeting stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector is built for reliability in demanding environments. Featuring copper alloy contacts with gold plating, it ensures optimal signal transmission with a high degree of corrosion resistance. With an IP67 rating, it offers robust protection against dust and water ingress. The shell, made of aluminum and finished in Olive Drab Cadmium, provides durability and effective shielding. Ideal for use with wire sizes ranging from 24 to 20 AWG, it accommodates a wide range of applications. Its bayonet locking mechanism ensures secure mating, while the straight plug design facilitates easy installation. With a voltage rating of 600 VAC, it is suitable for high-power connections. RoHS compliant and designed for high reliability, the PT06SE1210P476 is the perfect choice for military, aerospace, and industrial applications.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-10P(476) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 12 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 12-10 |
Locking Mechanism: | Bayonet |
Part Aliases: | 58-332612-10P |
SKU: | AMIPT06SE-12-10P(476) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |