PT06SE-12-8S(023)

Crimp Plug Connector 26482-1

Part Aliases: 91-331612-08S  
The PT06SE-12-8S(023) Crimp Plug Connector, a rugged and reliable solution designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an IP67 rating, ensuring superior protection against environmental elements. The gold-plated copper alloy contacts guarantee optimal conductivity, suitable for high-reliability applications. With a shell size of 12 and a straight plug configuration, it accommodates 24 AWG to 20 AWG wire sizes, making it versatile for various connectivity needs. Its bayonet locking mechanism provides secure mating, while the electroless nickel shell finish enhances durability. RoHS compliant and rated for up to 600 VAC, this connector is ideal for demanding environments where performance and reliability are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-12-8S(023)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-8
Locking Mechanism:Bayonet
Part Aliases:91-331612-08S
SKU: AMIPT06SE-12-8S(023)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: