PT06SE-14-12S(SR)

Heilind Number:AMIPT06SE-14-12S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-14-12S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-12S(SR)
Series:PT Series
Part Aliases:71-332614-12S
SKU:AMIPT06SE-14-12S(SR)

Detailed Description

Introducing the PT06SE-14-12S(SR) Crimp Plug Connector, a durable and reliable solution for your military and high-reliability applications. This connector, designed to MIL-DTL-26482 specifications, is part of the rugged PT Series, known for its exceptional performance in demanding environments. With a shell size of 14 and a straight plug shell type featuring olive drab cadmium finish, it ensures secure and stable connections. The contact sockets, made of copper alloy and plated with gold, offer superior conductivity and corrosion resistance. Rated for IP67 protection and with a voltage rating of 600 VAC, this connector is suitable for use in harsh and high-voltage conditions. Its bayonet locking mechanism guarantees a secure and quick mating process, while the wide range of compatible wire sizes (24 AWG to 18 AWG) ensures versatility in installation. RoHS compliant and designed for high reliability, the PT06SE-14-12S(SR) is the perfect choice for critical military and industrial applications.