PT06SE-14-18P

Heilind Number:AMIPT06SE-14-18P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-14-18P
ECAD Model:
3D Model

Description:

AI-Crimp Plug Connector 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-18P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-18
Locking Mechanism:Bayonet
Part Aliases:71-331614-18P
SKU:AMIPT06SE-14-18P

Detailed Description

Introducing our AI-Crimp Plug Connector 26482-1 from the MIL-DTL-26482 compliant PT Series. This high-performance connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust protection and longevity in demanding environments. The Copper Alloy contacts, plated with Gold, guarantee reliable signal transmission with minimal interference. With an IP67 rating, this connector offers superior waterproof and dustproof capabilities, making it ideal for outdoor and harsh industrial applications. Its bayonet locking mechanism provides secure and easy mating, while the 14-18 insert arrangement accommodates various wire sizes (24 AWG, 22 AWG, 20 AWG). Rated for up to 600 VAC, this connector is suitable for high voltage applications. Designed for military and aerospace use, it meets stringent hi-rel standards and is RoHS compliant. Trust in the PT06SE1418P for dependable connectivity in even the most challenging conditions.