PT06SE-14-18S

Heilind Number:AMIPT06SE-14-18S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-14-18S
ECAD Model:
3D Model

Description:

AI-Crimp Plug Connector 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-18S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-18
Locking Mechanism:Bayonet
Part Aliases:71-331614-18S
SKU:AMIPT06SE-14-18S

Detailed Description

The AI-Crimp Plug Connector 26482-1, part of the MIL-DTL-26482 PT Series, is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a shell size 14 with a rugged olive drab cadmium finish, this connector ensures reliable connectivity even in harsh environments. The socket contact type, made of copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, it provides superior protection against dust, moisture, and electrical interference. Its bayonet locking mechanism ensures secure mating, while its hi-rel construction makes it suitable for mission-critical operations. Compatible with wire sizes 24 AWG, 22 AWG, and 20 AWG, and insert arrangement 14-18, this connector offers versatile connectivity solutions. Trust in the PT06SE1418S for your most demanding applications in defense, aerospace, and beyond.