PT06SE-14-5S(SR)

Crimp Plug Connector 26482-1 W/SR

Part Aliases: 71-332614-05S  
The PT06SE-14-5S(SR) Crimp Plug Connector, a vital component for military and high-reliability applications. This rugged connector, compliant with MIL-DTL-26482 specifications, is part of the esteemed PT Series known for its durability and performance. Featuring a shell size of 14 and a straight plug shell type with Olive Drab Cadmium finish, it guarantees secure connections in even the harshest environments. With a contact material of Copper Alloy and Gold plating, it ensures excellent conductivity and corrosion resistance. The IP67 rating certifies its protection against dust and water ingress, while the bayonet locking mechanism offers added security. Suitable for a range of wire sizes and with a high voltage rating of 1000 VAC, this connector is a dependable choice for mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-5S(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:14-5
Locking Mechanism:Bayonet
Part Aliases:71-332614-05S
SKU: AMIPT06SE-14-5S(SR)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: