PT07A-16-23S(023)
AI-Solder Jam-Nut Receptacle 26482-1
Part Aliases: 91-146716-23S C91-146716-23S
The PT07A-16-23S(023), a high-performance AI-Solder Jam-Nut Receptacle designed to meet stringent military specifications. Part of the MIL-DTL-26482 compliant PT Series, this connector ensures reliable connectivity in demanding environments. Featuring a shell size of 16 with a durable aluminum construction and Electroless Nickel finish, it offers robust protection. The contact sockets, made of Copper Alloy and plated with Gold, guarantee excellent conductivity. With an IP67 rating, it is dust-tight and waterproof, suitable for harsh conditions. The 600VAC voltage rating and Bayonet locking mechanism further enhance its functionality. Ideal for use in aerospace, defense, and other high-reliability applications, this connector, also RoHS compliant, is a dependable choice for mission-critical systems.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT07A-16-23S(023) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 16 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Shell Type: | Jam Nut Receptacle |
Shell Finish: | Electroless Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 16-23 |
Locking Mechanism: | Bayonet |
Part Aliases: | 91-146716-23S C91-146716-23S |
SKU: | AMIPT07A-16-23S(023) |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |