PT07C-8-3P

Heilind Number:AMIPT07C-8-3P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07C-8-3P
ECAD Model:
3D Model

Description:

AMIPT07C-8-3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07C-8-3P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:8-3
Locking Mechanism:Bayonet
Part Aliases:71-147708-03P U71-147708-03P
SKU:AMIPT07C-8-3P

Detailed Description

Introducing the PT07C-8-3P, a rugged and reliable circular connector designed to meet military specifications MIL-DTL-26482. Part of the PT Series, this connector features a shell size 8 made of durable aluminum with an olive drab cadmium finish, ensuring optimal performance even in harsh environments. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The contact type is a pin, and it has a voltage rating of 600 VAC, making it suitable for high-power applications. Its Bayonet locking mechanism provides secure mating, while its hi-rel designation certifies its suitability for high-reliability applications. Perfect for use in military, aerospace, and industrial settings, the PT07C83P is a top choice for demanding connectivity needs.