PT07SE-12-3S

Heilind Number:AMIPT07SE-12-3S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07SE-12-3S
ECAD Model:
3D Model

Description:

AI-CRIMP JAM-NUT RECEPTACLE 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-12-3S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:12-3
Locking Mechanism:Bayonet
Part Aliases:71-331712-03S
SKU:AMIPT07SE-12-3S

Detailed Description

Introducing the AI-CRIMP JAM-NUT RECEPTACLE 26482-1, a rugged circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this high-performance connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliability in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity. With an IP67 rating for dust and water resistance, along with a voltage rating of 1000 VAC, this connector is suitable for demanding applications. Its 12-3 insert arrangement accommodates 20, 16, and 18 AWG wire sizes, while the Bayonet locking mechanism provides secure mating. Meeting RoHS compliance standards, this connector is not only high in quality but also environmentally friendly. Whether for military, aerospace, or industrial use, the PT07SE123S is the ideal choice for hi-rel connectivity solutions.