PT07SE-18-11P

Heilind Number:AMIPT07SE-18-11P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07SE-18-11P
ECAD Model:
3D Model

Description:

AI-CRIMP JAM-NUT RECEPTACLE 26482-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-18-11P
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:18
Contact Type:Pin
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:18-11
Locking Mechanism:Bayonet
Part Aliases:71-331718-11P
SKU:AMIPT07SE-18-11P

Detailed Description

Introducing the AI-CRIMP JAM-NUT RECEPTACLE 26482-1, a robust and reliable circular connector from our PT Series designed for military and high-reliability applications. This MIL-DTL-26482 compliant connector features a durable shell made of Olive Drab Cadmium finished aluminum, ensuring superior performance even in harsh environments. With a shell size of 18 and a Bayonet locking mechanism, it offers secure and stable connectivity. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. Accommodating wire sizes ranging from 20 to 18 AWG, this connector is versatile and efficient. With an IP67 rating and a voltage rating of 1000 VAC, it guarantees protection against dust, water, and electrical hazards. The 18-11 insert arrangement allows for easy mating and ensures proper signal transmission. Trust in the PT07SE1811P for your critical connectivity needs in aerospace, defense, and other demanding industries.