PT08P-12-14S(027)

AMIPT08P-12-14S(027)

The PT08P-12-14S(027) Circular MIL Spec Connector, part of the PT Series, is a high-reliability component meeting military specification MIL-DTL-26482. Designed for rugged applications, this connector features a durable aluminum shell with Olive Drab Cadmium finish, providing excellent protection in harsh environments. Its IP67 rating ensures water and dust resistance, making it ideal for outdoor use. The gold-plated copper alloy contacts offer reliable conductivity, with a voltage rating of 600 VAC. With a shell size of 12 and a plug, right-angle configuration, the PT08P1214S027 connector utilizes a bayonet locking mechanism for secure mating. RoHS compliant and suitable for hi-rel environments, it is a dependable choice for demanding connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08P-12-14S(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Right Angle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-14
Locking Mechanism:Bayonet
SKU: AMIPT08P-12-14S(027)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: