| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol Industrial Solar Technologies |
| Manufacturer Part Number: | Amphenol Industrial Solar Technologies H4SMC6DM |
| SKU: | AMNH4SMC6DM |
H4SMC6DM
| Heilind Number: | AMNH4SMC6DM |
| Manufacturer: | Amphenol Industrial Solar Technologies |
| Manufacturer Number: | H4SMC6DM |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
H4+ Solar Male 10 AWG Connector with Solid Contact
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Solar Technologies H4SFC4DM | H4+ Solar Female 12 AWG Connector with Solid Contact | ![]() |
| Amphenol Industrial Solar Technologies H4SFC6DM | H4+ Solar Female 10 AWG Connector with Solid Contact | ![]() |
| Amphenol Industrial Solar Technologies H4SFC8DM | H4+ Solar Female 8 AWG Connector with Solid Contact | ![]() |
| Amphenol Industrial Solar Technologies H4SMC4DM | H4+ Solar Male 12 AWG Connector with Solid Contact | ![]() |
| Amphenol Industrial Solar Technologies H4SMC8DM | H4+ Solar Male 8 AWG Connector with Solid Contact | ![]() |
| Amphenol Industrial Solar Technologies H4TW0001 | H4+ Star-Wrench Tool | ![]() |


