| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102316-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 010-1076-00 1-102316-4 |
| Replacement Part: | 6-102316-4 |
| SKU: | AMP1-102316-4 |
1-102316-4
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP LP, a high-performance female socket contact designed for the AMPMODU IV/V series. Meeting UL E28476 and CSA LR7189 standards, this contact ensures reliable power delivery with an amperage of 3A and voltage rating of 250VAC. Its copper-tin-phosphor bronze construction guarantees durability, while gold-plated mating areas provide optimal conductivity. With crimp termination for easy installation, this contact is suitable for 27-32 AWG wires. Operating efficiently in temperatures ranging from -65 to 105°C, it offers insulation resistance of 5000 MΩ and withstands voltages up to 750V. Packaged in quantities of 1000, these contacts are ideal for industrial applications, providing a secure and efficient connection solution. RoHS compliance ensures environmental responsibility, making them a sustainable choice for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91541-1 | ![]() |


