| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102394-0 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Overall Height: | 6.1 |
| Overall Length: | 1.2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5964 |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102394-0 |
| SKU: | AMP1-102394-0 |
1-102394-0
Specifications
Detailed Description
Introducing our high-quality PCB Socket Receptacles, designed for reliable performance in industrial settings. With CSA and UL certifications, these connectors meet stringent safety standards. Featuring 24 contacts in a 2-row configuration, they offer efficient connectivity. The thermoplastic housing, with UL 94V-0 flammability rating, ensures durability. Termination is easy with Insulation Displacement Crimp (IDC) technology. Operating at temperatures ranging from -65 to 105°C, and with a dielectric withstanding voltage of 600V, these connectors are suitable for a wide range of applications. With a package quantity of 100 and RoHS compliance, they are environmentally friendly and cost-effective. Trust in the reliability of our PCB Socket Receptacles for your connectivity needs.

