| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-102394-5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Overall Height: | 6.1 |
| Overall Length: | 43.18 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 70 |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 283 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5964 |
| Connector Length: | 1.7 in, 43.18 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-102394-5 |
| SKU: | AMP1-102394-5 |
1-102394-5
Specifications
Detailed Description
Enhance connectivity in your industrial applications with this black housing receptacle connector. Meeting CSA and UL standards for quality and safety, it features 34 contacts in two rows, allowing for efficient signal transmission. The thermoplastic housing, with an overall height of 6.1mm, ensures durability in diverse environments. Utilizing Insulation Displacement Crimp (IDC) termination, it guarantees secure and reliable connections. With a voltage rating of 250 VAC and operating temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of electronic systems. Each package includes 70 connectors, ideal for bulk installations. RoHS compliant and with UL 94V-0 flammability rating, it prioritizes environmental responsibility without compromising on performance. Upgrade your PCB assembly with this high-quality connector, designed for seamless integration and long-lasting functionality.

