1-103414-0

Heilind Number:AMP1-103414-0
Manufacturer:TE Connectivity
Manufacturer Number:1-103414-0
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

12 MODII HDR SRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103414-0
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:16
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:1-103414-0
Replacement Part:6-103414-0
SKU:AMP1-103414-0

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, designed for optimal performance in industrial settings. With UL E28476 and CSA LR7189 standards met, you can trust in the reliability of these headers. Featuring a single row design and a pitch of 2.54 mm (.1 in), they offer seamless integration into your circuitry. The housing is made of durable thermoplastic in a sleek black color, with gold-plated copper alloy contacts ensuring efficient power transfer. With 12 positions and a contact amperage of 3A, these headers are perfect for various applications. Operating temperature range from -65 to 105°C, they are built to withstand harsh conditions. Wave solder capable and with a contact underplating of nickel, these headers guarantee easy installation and long-lasting performance. Whether for new projects or replacements, these headers are the ideal choice for your connectivity needs.