1-103639-1

12 MTE HDR SRST LATCH .100CL

Enhance your PCB connectivity with the AMPMODU MTE series, featuring a single-row configuration with 12 brass pin contacts for reliable signal transmission. This vertical mount header, with a pitch of 2.54mm, offers versatile termination options including crimp, through-hole solder, and IDC. The thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards, ensures durability in industrial environments. With a contact amperage rating of 3A and operating temperature range from -65 to 105°C, it guarantees stable performance. The connector, packaged in a tube/box, is designed for ease of assembly onto printed circuit boards, with features like mating retention and locking lance for secure connections. RoHS compliance ensures environmental responsibility. Elevate your circuitry with this high-quality PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-103639-1
Series:AMPMODU MTE
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:16
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:1.3 in, 33.02 mm
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:1-103639-1
Replacement Part:3-103639-0,6-103639-1
SKU:AMP1-103639-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2016E-16-009336 (xml) - Discontinuance.Download