| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103644-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 13 |
| Lock Type: | Latch |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5470 |
| Wire Size: | .12 - .32 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Applied_Pressure: | Standard |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .76 - 1.37 mm |
| Solder Tail Contact Plating Finish: | Bright |
| Insulation Diameter: | .054 in, 1.37 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103644-5 |
| Replacement Part: | 6-103644-5 |
| SKU: | AMP1-103644-5 |
1-103644-5
| Heilind Number: | AMP1-103644-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-103644-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE Receptacle Housing offers a reliable and versatile solution for your electronic connections. With UL E28476 and CSA LR7189 standards met, this connector is suitable for industrial applications. Featuring a housing material of thermoplastic in black, it ensures durability and safety. The 16 contacts, made of phosphor bronze with Tin-Lead plating, allow for efficient signal transmission. Termination methods include Crimp and Insulation Displacement Crimp (IDC), accommodating wire sizes 26-22 AWG. Operating in a wide temperature range from -65 to 105 °C, this connector is ideal for demanding environments. The latch lock feature provides secure mating, while the bright solder tail contact plating finish ensures easy installation. With a pitch of 2.54 mm and a contact layout of Inline, it offers precise connectivity on PCBs. Packaged in a tube with 13 pieces, it is convenient for assembly. Trust in the AMPMODU MTE Receptacle Housing for high-performance and reliable connections in your electronic designs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58336-1 | ![]() | |
| TE Connectivity 843477-1 | ![]() |


