| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-103906-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | 1.3 in, 33.02 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-103906-1 |
| Replacement Part: | 5-104935-4 |
| SKU: | AMP1-103906-1 |
1-103906-1
| Heilind Number: | AMP1-103906-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-103906-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
The AMPMODU MTE series presents a versatile 12-position PCB mount header, ideal for signal circuit applications. With a pitch of 2.54mm (.1 in) and contact type of square pins, this connector ensures reliable performance. Featuring a housing made of UL 94V-0 rated thermoplastic in a sleek black finish, it offers durability and safety. Contact material brass with gold plating, contact termination options include crimp, through hole solder, and IDC. With an amperage rating of 3A and a dielectric withstanding voltage of 600V, it guarantees efficient power transmission. The connector, measuring 33.02mm (1.3 in) in length and 13.59mm (.535 in) in height, is designed for right-angle mount orientation on the PCB. Each package contains 16 units, with a tube/box packaging for convenience. Meeting CSA and UL standards, this industrial-grade connector assures quality and compliance, making it a reliable choice for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-103958-1 | ![]() |


