| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-111382-6 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | Without |
| Package Quantity: | 50 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Tail Length: | .156 in, 3.96 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
| Connector Height: | .253 in, 6.43 mm |
| PCB Retention Type: | Kinked Legs |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5709 |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Tuning Fork |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 24.89 mm, .98 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .278 in, 7.06 mm |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .156 in, 3.96 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Solder Tail Contact Plating Finish: | Matte |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-111382-6 |
| SKU: | AMP1-111382-6 |
1-111382-6
Specifications
Detailed Description
Enhance your connectivity with this 16-contact Connector Assembly Kit, designed for seamless integration on a PCB. Featuring a straight body orientation and a low profile, it ensures efficient signal transmission in a compact space. With UL and CSA certifications, rest assured of its quality and compliance with industry standards. The through-hole solder and IDC termination methods offer versatility for installation, while the black housing and tin plating guarantee durability. Operating at temperatures ranging from -65 to 105°C (-85 to 221°F), this connector is suitable for various environments. Ideal for signal applications, its tuning fork contact design and 26-30 AWG wire size compatibility ensure reliable data transmission. This kit includes 50 units, packaged in tubes for convenient storage and organization. Trust in its performance for your wire-to-board connection needs.

