RTE24615

Heilind Number:AMP1-1393243-7
Manufacturer:TE Connectivity
Manufacturer Number:RTE24615
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE24615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RTE24615
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:8100 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
Part Aliases:RTE24615
SKU:AMP1-1393243-7

Detailed Description

Enhance your electronic systems with the RTE24615, a high-performance power relay designed for seamless operation. With a robust amperage rating of 8A and a durable Socket, Printed Circuit Board mount type, this relay offers reliable connectivity in various applications. Its Silver Nickel (AgNi90/10) contact material ensures long-lasting performance, while the 2 Form C (CO) contact arrangement provides versatility. Operating at a coil voltage of 115 VAC, it features a coil resistance of 8100 Ω and can handle a maximum switching voltage of 400 VAC. With RoHS compliance and a contact voltage of 250 VAC, this relay meets international standards for environmental responsibility and safety. Trust in the RTE24615 for efficient power management in your projects.