| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418362-1 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Number of Rows: | 3, 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| IP Rating: | IP67 |
| Package Quantity: | 6 |
| Number of Positions: | 62 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Rated Voltage: | 36 V DC |
| ECCN: | EAR99 |
| PCB Mount Alignment: | With |
| Length: | 132 mm, 5.196 in |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.429 in, 36.3 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1418362-1 |
| SKU: | AMP1-1418362-1 |
1-1418362-1
Specifications
Detailed Description
Enhance your automotive connectivity with our LEAVYSEAL series connector, designed for rugged performance in challenging environments. Featuring four rows and 62 positions, this black connector offers secure through-hole solder termination. With a maximum operating temperature ranging from 65°C to 140°C, it ensures reliable signal transmission even in extreme conditions. Rated IP67 for dust and water resistance, it guarantees lasting durability. Its UL 94-HB material flammability standard and RoHS compliance further underscore its quality and safety. With a 5mm pitch and vertical mount orientation, it's perfect for signal applications in industrial and commercial transportation. Trust in its 36V DC rated voltage and silver interface plating for efficient and dependable performance. Explore the possibilities with this essential connector for your automotive needs.

