Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1419104-7 |
Amperage: | 30 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Contact Plating: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 1 |
Coil Resistance: | 144 Ω |
Coil Current: | .083 A |
Coil Voltage: | 12 VDC |
Output Type: | AC |
Maximum Output Voltage: | 240 V |
Maximum Switching Voltage: | 277 VAC |
Termination Type: | Printed Circuit Terminals |
Contact Voltage: | 277 VAC |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Contact Arrangement: | 1 Form A (NO) |
Part Aliases: | T9AS1D22-12 |
SKU: | AMP1-1419104-7 |
1-1419104-7
Specifications
Detailed Description
Enhance your circuit board's functionality with the T9AS1D22-12 relay, a reliable component designed for high-performance applications. With a sturdy mount type and silver cadmium oxide contacts, this power relay ensures seamless connectivity and efficient power transfer. Boasting a 30A amperage capacity and a 1 Form A (NO) contact arrangement, it guarantees reliable switching operations. Operating at a wide temperature range of -55 to 85°C (-67 to 185°F), it's suitable for diverse environmental conditions. Its RoHS compliance underscores its commitment to environmental sustainability, making it a responsible choice for your project's power relay needs. Elevate your system's performance with this cutting-edge component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity T9AS1D12-12 | T9AS1D12-12 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/30/2019 | E-19-004514 (xml) - Discontinuance. | N/A | |||
05/20/2015 | P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||
02/23/2015 | P-15-011118 - Product Improvement. Packaging tape for automation. | Download |