| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1438608-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .629 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 1.037 in, 26.35 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1438608-1 |
| SKU: | AMP1-1438608-1 |
1-1438608-1
Specifications
Detailed Description
Enhance your automotive connectivity with the HSG ASSY 2 POSN MQS CLEAN BODY, a vital component in the MQS series. This housing, designed for female terminals, features a 4mm pitch and 180° cable exit angle for seamless wire-to-board and wire-to-device integration. With a durable PA GF body material meeting UL 94-HB flammability standards, it ensures reliable performance even in harsh environments. Operating at temperatures ranging from -40 to 130°C (-40 to 266°F), and with a nominal voltage architecture of 12V DC, it's suitable for a wide range of signal applications. The integrated polarization and terminal position assurance guarantee secure and accurate connections, while the black housing color adds a sleek touch to your setup. RoHS compliant and serviceable, this automotive connector accessory is a must-have for your assembly needs. Packaged conveniently in a box, it's ready for seamless integration into your systems. Elevate your automotive connectivity with this high-quality product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2025 | P-25-027974 - Mold Replacement for TE Brazil. This PCN is applied only for customers that buy this product from TE Brazil. We hereby inform you that the component 1438610-1 used to assembly X-1438608-X will have a mold replacement project. | Download | |||


