| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1445022-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1 |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 239 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1445022-2 |
| SKU: | AMP1-1445022-2 |
1-1445022-2
Specifications
Detailed Description
Introducing the Micro MNL RFECEPT HSG SINGLE R, a versatile connector housing designed for efficient cable termination in various applications. Compliant with CSA and UL standards, this housing ensures reliable performance with its durable Nylon 66/6 construction. Featuring a single row layout with 12 positions and a pitch of 3mm, it is ideal for power and signal transmission. The black housing, with UL 94V-0 flammability rating, guarantees safety and durability. With a cable mount (free-hanging) design and crimp termination method, installation is quick and easy. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for diverse environments. VDE tested and RoHS compliant, this connector housing is a quality choice for your connectivity needs. Packaged in a convenient tray, it is part of our Micro MATE-N-LOK series, catering to appliances and other electronic devices. Trust in its performance for wire-to-wire connections, with the assurance of LR7189 CSA agency certification. Elevate your connectivity solutions with the Micro MNL RFECEPT HSG SINGLE R.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1445087-2 | ![]() |


