| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1452424-2 |
| Color: | Blue |
| Series: | MCON 1.2mm,MCON Interconnection System |
| Accessory Type: | Blind Plug |
| Body Material: | PA 66 |
| Package Quantity: | 30000 |
| GPL: | N03 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Automotive |
| Product Code: | M419 |
| ECCN: | EAR99 |
| Material Flammability Standard: | None |
| Part Aliases: | 1-1452424-2 |
| SKU: | AMP1-1452424-2 |
1-1452424-2
Specifications
Detailed Description
Easily secure and protect your MCON 1.2mm interconnections with our Blind Plug for CB applications. Designed in a sleek blue hue, this accessory is crafted from durable PA 66 material, ensuring reliability in automotive environments. With a package quantity of 30,000, you'll have an ample supply for your needs. Meeting RoHS compliance standards, it is environmentally friendly, while its wide operating temperature range of -40 to 125°C (-40 to 257°F) guarantees performance in various conditions. Perfect for automotive applications, this Blind Plug is a must-have for maintaining the integrity of your connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 06/26/2020 | P-20-019135 - Product Improvement. the molding process improvement with existing raw material and slightly adjusted process for blind plug part number x-1452424-x, performance of the part is not affected. It is a process improvement for molding only, No Form Fit Function change. | Download | |||
| 01/02/2017 | P-16-013956 - Product improvement. To ensure the quality level as well as the supply also in future we would like to inform you with this PCN about a production area extension with layout optimization at our TE Molding Supplier Alhorn. This change will have based on an internal risk-analysis no significant impact on the processes for parts on component level as well as for finished goods. As the extended area will be equivalent to the existing production area at the same manufacturing location as of today, the process validation- , capability analysis and release will be done TE internal. Therefore this PCN is for your notification only. If you would like to review the planned scenario please contact your Sales/Marketing representative. | Download | |||

