1-1579004-2

Heilind Number:AMP1-1579004-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1579004-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CSV10 CRIMPING HANDTOOL SOLARLOK 4-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1579004-2
Tool Type:Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP1-1579004-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling
Part Alias:C34856-000,AMPS-1-1579004-2

Detailed Description

Easily crimp Solarlok connectors with precision using the CSV10 Crimping Handtool. Designed for 4-6 AWG wire, this straight action manual tool ensures reliable connections every time. Its fixed die set eliminates the need for additional accessories, streamlining your crimping process. Perfect for on-the-go use, this portable tool is a must-have for any solar installation project. Rest assured, it complies with RoHS regulations for environmentally friendly operation. Upgrade your toolbox with this essential crimping tool and experience efficient and professional results.